Filter Your Search
1 - 2 of 2 results
|
AT27C256R-15TIT/R
Atmel Corporation
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 ns | OTP ROM | 1 | 2000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 µA | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | ATMEL CORP | TSOP | TSOP1, | 28 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
|
AT27C256R-15TI
Atmel Corporation
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | OTP ROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 100 µA | 20 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | ATMEL CORP | TSOP | PLASTIC, TSOP-28 | 28 | unknown | EAR99 | 8542.32.00.71 |