Filter Your Search
1 - 2 of 2 results
|
AT27C256R-15JK
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | OTP ROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PQCC-J32 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, MS-016AE, LCC-32 | compliant | EAR99 | 8542.32.00.71 | |||||
![]() |
AT27C256R-15JK
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | OTP ROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PQCC-J32 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ATMEL CORP | QCCJ, | compliant | EAR99 | 8542.32.00.71 | QFJ | 32 |