Filter Your Search
1 - 2 of 2 results
![]() |
AT27C256R-12RCT/R
Atmel Corporation
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 100 ns | OTP ROM | 1 | 64000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.79 mm | 18.25 mm | 8.74 mm | ATMEL CORP | SOIC | SOP, | 28 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
![]() |
AT27C256R-12RC
Atmel Corporation
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | OTP ROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 100 µA | 20 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 2 | 70 °C | 225 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.79 mm | 18.25 mm | 8.74 mm | ATMEL CORP | SOIC | 0.330 INCH, PLASTIC, SOIC-28 | 28 | unknown | EAR99 | 8542.32.00.71 |