Parametric results for: AT27C1024L-17LC under EPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: at27c1024l17lc
Select parts from the table below to compare.
Compare
Compare
AT27C1024L-17LC
Atmel Corporation
Check for Price No No Obsolete 1.0486 Mbit 16 64KX16 5 V 170 ns UVPROM MODULE COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 35 µA 5.5 V 4.5 V CMOS COMMERCIAL S-CQCC-N44 Not Qualified e0 70 °C 44 CERAMIC, METAL-SEALED COFIRED QCCN LCC44,.65SQ SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 3.25 mm 16.55 mm 16.55 mm ATMEL CORP LCC QCCN, LCC44,.65SQ 44 unknown EAR99 8542.32.00.61
AT27C1024L-17LC2
Atmel Corporation
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 170 ns UVPROM MODULE COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE 100 µA 35 µA CMOS COMMERCIAL S-XQCC-N44 Not Qualified e0 70 °C 44 CERAMIC QCCN LCC44,.65SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD ATMEL CORP QCCN, LCC44,.65SQ unknown EAR99 8542.32.00.61