Filter Your Search
1 - 2 of 2 results
|
AT27C1024-25LM2/883
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 250 ns | UVPROM MODULE | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | 200 µA | 60 µA | CMOS | MILITARY | S-XQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 44 | CERAMIC | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ATMEL CORP | QCCN, LCC44,.65SQ | unknown | 3A001.A.2.C | 8542.32.00.61 | ||
|
AT27C1024-25LM2
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 250 ns | UVPROM MODULE | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | 200 µA | 60 µA | CMOS | MILITARY | S-XQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 44 | CERAMIC | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ATMEL CORP | QCCN, LCC44,.65SQ | unknown | 3A001.A.2.C | 8542.32.00.61 |