Parametric results for: AT27C040-70JI under OTP ROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at27c04070ji
Select parts from the table below to compare.
Compare
Compare
AT27C040-70JI
Atmel Corporation
Check for Price No Obsolete 4.1943 Mbit 8 512KX8 5 V 70 ns OTP ROM COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e0 2 85 °C -40 °C 225 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm ATMEL CORP QFJ PLASTIC, MS-016AE, LCC-32 32 compliant EAR99 8542.32.00.71