Parametric results for: AT27C040-12PC under OTP ROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at27c04012pc
Select parts from the table below to compare.
Compare
Compare
AT27C040-12PC
Atmel Corporation
Check for Price No Obsolete 4.1943 Mbit 8 512KX8 5 V 120 ns OTP ROM COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T32 Not Qualified e0 1 70 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.59 mm 42.05 mm 15.24 mm ATMEL CORP DIP 0.600 INCH, PLASTIC, DIP-32 32 compliant EAR99 8542.32.00.71