Filter Your Search
1 - 2 of 2 results
|
AT27C010L-15DM
Atmel Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 30 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T32 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 32 | CERAMIC, GLASS-SEALED | WDIP | DIP32,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 42.3 mm | 15.24 mm | ATMEL CORP | DIP | WDIP, DIP32,.6 | 32 | unknown | 3A001.A.2.C | 8542.32.00.61 | |||
|
AT27C010L-15DM/883
Atmel Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 30 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T32 | Not Qualified | 1 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, GLASS-SEALED | WDIP | DIP32,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 42.3 mm | 15.24 mm | ATMEL CORP | DIP | WDIP, DIP32,.6 | 32 | unknown | 3A001.A.2.C | 8542.32.00.61 |