Parametric results for: AT27C010L-12JC under OTP ROMs

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: at27c010l12jc
Select parts from the table below to compare.
Compare
Compare
AT27C010L-12JCT/R
Atmel Corporation
Check for Price Obsolete 524.288 kbit 8 64KX8 5 V 250 ns OTP ROM 1 64000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 35 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified 70 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm ATMEL CORP QFJ QCCJ, 32 unknown EAR99 8542.32.00.71
AT27C010L-12JC
Atmel Corporation
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 5 V 120 ns OTP ROM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA 25 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e0 2 70 °C 225 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm ATMEL CORP QFJ PLASTIC, MS-016AE, LCC-32 32 unknown EAR99 8542.32.00.71