Parametric results for: AT27C01090TI under OTP ROMs

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: at27c01090ti
Select parts from the table below to compare.
Compare
Compare
AT27C010-90TIT/R
Atmel Corporation
Check for Price Obsolete 2.0972 Mbit 8 256KX8 5 V 200 ns OTP ROM 1 256000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 50 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm ATMEL CORP TSOP TSOP1, 32 unknown EAR99 8542.32.00.71
AT27C010-90TI
Atmel Corporation
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 90 ns OTP ROM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA 35 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e0 3 85 °C -40 °C 240 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm ATMEL CORP TSOP1 PLASTIC, MO-142BD, TSOP1-32 32 unknown EAR99 8542.32.00.71