Filter Your Search
1 - 3 of 3 results
|
AT25XE011-SSHN-B
Renesas Electronics Corporation
|
$0.8790 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 1.8 V | 104 MHz | FLASH | ALSO OPERATES WITH 2.3VMIN SUPPLY | 20 | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | SPI | 40 µA | 13 µA | 3.6 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOIC-N | SOIC-8 | compliant | Renesas Electronics | ||||
|
AT25XE011-SSHN-B
Adesto Technologies Corporation
|
Check for Price | Yes | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 1.8 V | 104 MHz | FLASH | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 1.8 V | 3.6 V | 1.65 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ADESTO TECHNOLOGIES CORP | SOIC-8 | compliant | Adesto Technologies | EAR99 | 8542.32.00.51 | ||||||||||||
|
AT25XE011-SSHN-B
Dialog Semiconductor GmbH
|
Check for Price | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 1.8 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | SPI | 15 µA | 13 µA | 3.6 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | DIALOG SEMICONDUCTOR GMBH | compliant |