Filter Your Search
1 - 2 of 2 results
|
AT25SL128A-SUE-T
Adesto Technologies Corporation
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 8 | 16MX8 | 1.8 V | 133 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | QSPI | 70 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | S-PDSO-G8 | e1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.28 mm | ADESTO TECHNOLOGIES CORP | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | Adesto Technologies | |||||
|
AT25SL128A-SUE-T
Dialog Semiconductor GmbH
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 8 | 16MX8 | 1.8 V | 133 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | QSPI | 70 µA | 27 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE | S-PDSO-G8 | e1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.28 mm | DIALOG SEMICONDUCTOR GMBH | compliant |