Filter Your Search
1 - 2 of 2 results
|
AT25SF161-UUD-T
Dialog Semiconductor GmbH
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 25 µA | 16 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PBGA-B8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VFBGA | BGA8,2X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 436 µm | 2.357 mm | 1.366 mm | DIALOG SEMICONDUCTOR GMBH | compliant | ||||||
|
AT25SF161-UUD-T
Adesto Technologies Corporation
|
Check for Price | Transferred | 16.7772 Mbit | 8 | 2MX8 | 3 V | 104 MHz | FLASH | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 436 µm | 2.357 mm | 1.366 mm | ADESTO TECHNOLOGIES CORP | compliant | WLCSP-8 | EAR99 | 8542.32.00.51 | Adesto Technologies |