Filter Your Search
1 - 2 of 2 results
|
AT25SF081-XMHD-T
Adesto Technologies Corporation
|
Check for Price | Yes | Yes | Transferred | 8.3886 Mbit | 8 | 1MX8 | 3 V | 104 MHz | FLASH | 20 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 3.6 V | 2.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ADESTO TECHNOLOGIES CORP | TSSOP-8 | compliant | EAR99 | 8542.32.00.51 | Adesto Technologies | ||||||
|
AT25SF081-XMHD-T
Dialog Semiconductor GmbH
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 3 V | QSPI | 25 µA | 16 µA | 3.6 V | 2.5 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | DIALOG SEMICONDUCTOR GMBH | compliant |