Parametric results for: AT25P1024C1-10CI-2.7 under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: at25p1024c110ci27
Select parts from the table below to compare.
Compare
Compare
AT25P1024C1-10CI-2.7
Atmel Corporation
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 1 MHz EEPROM HARDWARE AND SOFTWARE DATA PROTECTION 40 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS SERIAL SPI 3 µA 7 µA 5.5 V 2.7 V CMOS INDUSTRIAL 10 ms HARDWARE/SOFTWARE R-XDSO-N8 Not Qualified e0 3 85 °C -40 °C 8 UNSPECIFIED SON SOLCC8,.3 RECTANGULAR SMALL OUTLINE YES TIN LEAD NO LEAD 1.27 mm DUAL 1.14 mm 8 mm 5 mm ATMEL CORP SOIC 8 X 5 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 8 compliant EAR99 8542.32.00.51
AT25P1024C1-10CI-2.7
Microchip Technology Inc
Check for Price Not Recommended 1.0486 Mbit 8 128KX8 5 V 2 MHz EEPROM 2.7V TO 5.5V @ 1MHZ, SEATED HT-CALCULATED 40 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS SERIAL 5 V SPI 7 µA 7 µA 5.5 V 4.5 V CMOS 5 ms HARDWARE/SOFTWARE R-XDSO-N8 85 °C -40 °C 8 SON SOLCC8,.3 RECTANGULAR SMALL OUTLINE YES NO LEAD 1.27 mm DUAL 1.24 mm 8 mm 5 mm MICROCHIP TECHNOLOGY INC LAP-8 compliant