Filter Your Search
1 - 1 of 1 results
|
AT25P1024C1-10CI-1.8
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 2.7 V | 500 kHz | EEPROM | HARDWARE AND SOFTWARE DATA PROTECTION | 40 | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | SPI | 3 µA | 3.6 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 8 | UNSPECIFIED | TSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | NO LEAD | 1.27 mm | DUAL | 1.14 mm | 8 mm | 5 mm | ATMEL CORP | SOIC | 8 X 5 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |