Filter Your Search
1 - 10 of 18 results
|
AT25P1024C1-10CI-2.7
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 1 MHz | EEPROM | HARDWARE AND SOFTWARE DATA PROTECTION | 40 | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | SPI | 3 µA | 7 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 8 | UNSPECIFIED | SON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | NO LEAD | 1.27 mm | DUAL | 1.14 mm | 8 mm | 5 mm | ATMEL CORP | SOIC | 8 X 5 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||
|
AT25P1024C1-10CC-2.7
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 1 MHz | EEPROM | HARDWARE AND SOFTWARE DATA PROTECTION | 40 | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | SPI | 3 µA | 7 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | e0 | 70 °C | 8 | UNSPECIFIED | TSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | DUAL | 1.14 mm | 8 mm | 5 mm | ATMEL CORP | SOIC | TSON, SOLCC8,.3 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
AT25P1024W1-10SU-2.7
Atmel Corporation
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 1 MHz | EEPROM | 40 | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | SPI | 3 µA | 7 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G20 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 12.8 mm | 7.5 mm | ATMEL CORP | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.32.00.51 | ||||
|
AT25P1024C1-10CC-1.8
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 2.5 V | 500 kHz | EEPROM | HARDWARE AND SOFTWARE DATA PROTECTION | 40 | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | SPI | 3 µA | 3.6 V | 1.8 V | CMOS | COMMERCIAL | 10 ms | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | e0 | 70 °C | 8 | UNSPECIFIED | TSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | DUAL | 1.14 mm | 8 mm | 5 mm | ATMEL CORP | SOIC | TSON, SOLCC8,.3 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||
|
AT25P1024C1-10CU-2.7
Atmel Corporation
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 1 MHz | EEPROM | HARDWARE AND SOFTWARE DATA PROTECTION | 40 | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | SPI | 3 µA | 7 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | UNSPECIFIED | SON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GOLD OVER NICKEL | NO LEAD | 1.27 mm | DUAL | 1.14 mm | 8 mm | 5 mm | ATMEL CORP | SOIC | SON, SOLCC8,.3 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
AT25P1024C1-10CI
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 2.1 MHz | EEPROM | HARDWARE AND SOFTWARE DATA PROTECTION | 40 | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | SPI | 7 µA | 7 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | UNSPECIFIED | TSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | DUAL | 1.14 mm | 8 mm | 5 mm | ATMEL CORP | SOIC | TSON, SOLCC8,.3 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
AT25P1024W1-10SI-2.7
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 1.0486 Mbit | 8 | 128KX8 | 5 V | 2 MHz | EEPROM | 2.7V TO 5.5V @ 1MHZ | 40 | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 5 V | SPI | 7 µA | 7 µA | 5.5 V | 4.5 V | CMOS | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.6492 mm | 12.8 mm | 7.5 mm | MICROCHIP TECHNOLOGY INC | SOIC-20 | compliant | |||||||||||||
|
AT25P1024W1-10SC-1.8
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 2.5 V | 500 kHz | EEPROM | HARDWARE AND SOFTWARE DATA PROTECTION | 40 | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | SPI | 3 µA | 3.6 V | 1.8 V | CMOS | COMMERCIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 12.8 mm | 7.5 mm | ATMEL CORP | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.32.00.51 | ||||||||
|
AT25P1024C1-10CI-1.8
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 2.7 V | 500 kHz | EEPROM | HARDWARE AND SOFTWARE DATA PROTECTION | 40 | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | SPI | 3 µA | 3.6 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 8 | UNSPECIFIED | TSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | NO LEAD | 1.27 mm | DUAL | 1.14 mm | 8 mm | 5 mm | ATMEL CORP | SOIC | 8 X 5 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
AT25P1024C1-10CU-1.8
Atmel Corporation
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 2.7 V | 500 kHz | EEPROM | HARDWARE AND SOFTWARE DATA PROTECTION | 40 | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | SPI | 3 µA | 3.6 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | TSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Gold (Au) - with Nickel (Ni) barrier | NO LEAD | 1.27 mm | DUAL | 1.14 mm | 8 mm | 5 mm | ATMEL CORP | SOIC | TSON, SOLCC8,.3 | 8 | compliant | EAR99 | 8542.32.00.51 |