Filter Your Search
1 - 3 of 3 results
|
AT25HP256-10CC-2.7
Atmel Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 5 MHz | EEPROM | 40 | 100000 Write/Erase Cycles | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | SPI | 2 µA | 10 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | e0 | 3 | 70 °C | 240 | 8 | UNSPECIFIED | TSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | NO LEAD | 1.27 mm | DUAL | 1.14 mm | 5.99 mm | 4.93 mm | ATMEL CORP | SOIC | TSON, SOLCC8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | ||
|
AT25HP256-10CC-1.8
Atmel Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 2.5 V | 2 MHz | EEPROM | 40 | 100000 Write/Erase Cycles | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | SPI | 2 µA | 10 µA | 3.6 V | 1.8 V | CMOS | COMMERCIAL | 10 ms | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | e0 | 3 | 70 °C | 240 | 8 | UNSPECIFIED | TSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | NO LEAD | 1.27 mm | DUAL | 1.14 mm | 5.99 mm | 4.93 mm | ATMEL CORP | SOIC | TSON, SOLCC8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | ||
|
AT25HP256-10CC
Atmel Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 10 MHz | EEPROM | 40 | 100000 Write/Erase Cycles | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | SPI | 2 µA | 10 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | e0 | 3 | 70 °C | 240 | 8 | UNSPECIFIED | TSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | NO LEAD | 1.27 mm | DUAL | 1.14 mm | 5.99 mm | 4.93 mm | ATMEL CORP | SOIC | TSON, SOLCC8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 |