Filter Your Search
1 - 1 of 1 results
|
AT25F1024Y4-10YU-2.7
Atmel Corporation
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 20 MHz | FLASH | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | UNSPECIFIED | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Gold (Au) - with Nickel (Ni) barrier | NO LEAD | 1.27 mm | DUAL | 900 µm | 6 mm | 4.9 mm | ATMEL CORP | SOIC | HVSON, SOLCC8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 |