Parametric results for: AT25F1024AN-10SU-2.7 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: at25f1024an10su27
Select parts from the table below to compare.
Compare
Compare
AT25F1024AN-10SU-2.7
Atmel Corporation
Check for Price Yes Yes Obsolete 1.0486 Mbit 8 128KX8 3 V 33 MHz FLASH 10000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ATMEL CORP SOIC 0.150 INCH, LEAD AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 8 unknown EAR99 8542.32.00.51 Microchip
AT25F1024AN-10SU-2.7
Microchip Technology Inc
Check for Price Active MICROCHIP TECHNOLOGY INC compliant Microchip