Parametric results for: AT25DF321A-MH-T under Flash Memories

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: at25df321amht
Select parts from the table below to compare.
Compare
Compare
AT25DF321A-MH-T
Renesas Electronics Corporation
$2.2275 Yes Yes Active 33.5544 Mbit 8 4MX8 3 V 85 MHz FLASH 20 100000 Write/Erase Cycles 1 4000000 4.1943 M SYNCHRONOUS 3-STATE SERIAL 3 V DSPI 10 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e4 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 1.27 mm DUAL 600 µm 6 mm 5 mm RENESAS ELECTRONICS CORP DFN compliant Renesas Electronics
AT25DF321A-MH-T
Adesto Technologies Corporation
Check for Price Yes Transferred 33.5544 Mbit 8 4MX8 3 V 85 MHz FLASH 20 100000 Write/Erase Cycles 1 4000000 4.1943 M SYNCHRONOUS 3-STATE SERIAL 3 V DSPI 10 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 1.27 mm DUAL 600 µm 6 mm 5 mm ADESTO TECHNOLOGIES CORP DFN compliant Adesto Technologies UDFN-8 8 EAR99 8542.32.00.51
AT25DF321A-MH-T
Dialog Semiconductor GmbH
Check for Price Yes Transferred 33.5544 Mbit 8 4MX8 3 V 85 MHz FLASH 20 100000 Write/Erase Cycles 1 4000000 4.1943 M SYNCHRONOUS 3-STATE SERIAL 3 V DSPI 10 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e4 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 1.27 mm DUAL 600 µm 6 mm 5 mm DIALOG SEMICONDUCTOR GMBH compliant UDFN-8
AT25DF321A-MH-T
Atmel Corporation
Check for Price Yes Transferred 33.5544 Mbit 8 4MX8 3 V 85 MHz FLASH 20 100000 Write/Erase Cycles 1 4000000 4.1943 M SYNCHRONOUS 3-STATE SERIAL 3 V DSPI 10 µA 18 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e4 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 1.27 mm DUAL 600 µm 6 mm 5 mm ATMEL CORP DFN unknown Microchip 5 X 6 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, M0-229, UDFN-8 8 EAR99 8542.32.00.51