Filter Your Search
1 - 3 of 3 results
|
AT25DF041B-XMHN-B
Renesas Electronics Corporation
|
$1.2942 | Yes | Yes | Active | 524.288 kbit | 8 | 512KX8 | 1.8 V | 104 MHz | FLASH | 20 | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | 3.6 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | RENESAS ELECTRONICS CORP | TSSOP | compliant | Renesas Electronics | |||||
|
AT25DF041B-XMHN-B
Adesto Technologies Corporation
|
Check for Price | Yes | Yes | Transferred | 524.288 kbit | 8 | 512KX8 | 1.8 V | 104 MHz | FLASH | 20 | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | 3.6 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ADESTO TECHNOLOGIES CORP | compliant | Adesto Technologies | TSSOP-8 | EAR99 | 8542.32.00.51 | ||||
|
AT25DF041B-XMHN-B
Dialog Semiconductor GmbH
|
Check for Price | Yes | Transferred | 524.288 kbit | 8 | 512KX8 | 1.8 V | 104 MHz | FLASH | 20 | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | 3.6 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | DIALOG SEMICONDUCTOR GMBH | compliant |