Filter Your Search
1 - 10 of 49 results
|
AT25640A-10TQ-2.7
Microchip Technology Inc
|
Check for Price Buy | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 5 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | SPI | 13 µA | 7 µA | 5.5 V | 2.7 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP-8 | unknown | ||||||||||||||
|
AT25640AN-10SE-2.7
Atmel Corporation
|
Check for Price Buy | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 5 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | SPI | 7 µA | 10 µA | 5.5 V | 2.7 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ATMEL CORP | SOP, SOP8,.25 | compliant | SOIC | 8 | EAR99 | 8542.32.00.51 | ||||||
|
AT25640A-10PK-2.7C
Atmel Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 3 MHz | EEPROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.7 V | CMOS | AUTOMOTIVE | 5 ms | R-PDIP-T8 | Not Qualified | e4 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | ATMEL CORP | DIP, | compliant | DIP | 8 | EAR99 | 8542.32.00.51 | |||||||||||||
|
AT25640A-10PN-2.7
Microchip Technology Inc
|
Check for Price Buy | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 5 MHz | EEPROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.7 V | CMOS | AUTOMOTIVE | 5 ms | R-PDIP-T8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
AT25640AY6-10YH-1.8
Atmel Corporation
|
Check for Price Buy | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 2.7 V | 5 MHz | EEPROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-XDSO-N8 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | ATMEL CORP | 2 X 3 MM, 0.50 MM PITCH, GREEN, MO-229, DFN-8 | compliant | SON | 8 | EAR99 | 8542.32.00.51 | ||||||||||||
|
AT25640A-W2.7-11
Atmel Corporation
|
Check for Price Buy | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 10 MHz | EEPROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 5 ms | X-XUUC-N | Not Qualified | 85 °C | -40 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | ATMEL CORP | DIE, | unknown | DIE | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||
|
AT25640A-10PA-2.7C
Atmel Corporation
|
Check for Price Buy | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 3 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | SPI | 2 µA | 5 µA | 5.5 V | 2.7 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | ATMEL CORP | DIP, DIP8,.3 | compliant | DIP | 8 | EAR99 | 8542.32.00.51 | ||||||
|
AT25640A-10PU-2.7
Atmel Corporation
|
Check for Price Buy | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 10 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | SPI | 2 µA | 10 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | ATMEL CORP | 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | unknown | DIP | 8 | EAR99 | 8542.32.00.51 | ||||||
|
AT25640A-10PQ-2.7
Microchip Technology Inc
|
Check for Price Buy | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 5 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | SPI | 10 µA | 7 µA | 5.5 V | 2.7 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, LEAD AND HALOGEN FREE, PLASTIC, MS-001BA, DIP-8 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
AT25640AN-10SU-1.8
Atmel Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 2.7 V | 5 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | SPI | 1.5 µA | 10 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ATMEL CORP | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | unknown | SOIC | 8 | EAR99 | 8542.32.00.51 |