Parametric results for: AT25320BU2-UU-T under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at25320bu2uut
Select parts from the table below to compare.
Compare
Compare
AT25320BU2-UU-T
Atmel Corporation
Check for Price Obsolete 32.768 kbit 8 4KX8 2.7 V 5 MHz EEPROM IT CAN ALSO OPERATES WITH 2.7V-5.5V AND 4.5V-5.5V SUPPLY 1 4000 4.096 k SYNCHRONOUS SERIAL SPI 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms R-PBGA-B8 Not Qualified e4 85 °C -40 °C 8 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD BALL 750 µm BOTTOM 1 mm 3.73 mm 2.35 mm ATMEL CORP BGA VFBGA, 8 compliant EAR99 8542.32.00.51