Parametric results for: AT25320BSSHLB under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: at25320bsshlb
Select parts from the table below to compare.
Compare
Compare
AT25320B-SSHL-B
Atmel Corporation
$0.3040 Yes Transferred 32.768 kbit 8 4KX8 2.5 V 20 MHz EEPROM 100 1000000 Write/Erase Cycles 1 4000 4.096 k SYNCHRONOUS SERIAL SPI 6 µA 10 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm ATMEL CORP SOIC 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 8 unknown EAR99 8542.32.00.51 Microchip
AT25320B-SSHL-B
Microchip Technology Inc
$0.5406 Yes Yes Active 32.768 kbit 8 4KX8 5 V 20 MHz EEPROM 2.5V TO 5.5V @ 10MHz AND 1.8V TO 5.5V @ 5MHz 100 1000000 Write/Erase Cycles 1 1 4000 4.096 k SYNCHRONOUS 3-STATE 32 words SERIAL 5 V SPI 10 µA 10 µA 5.5 V 4.5 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.31.00.01 Microchip