Parametric results for: AT25320B-XPD-T under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: at25320bxpdt
Select parts from the table below to compare.
Compare
Compare
AT25320B-XPD-T
Atmel Corporation
Check for Price Yes Obsolete 32.768 kbit 8 4KX8 5 V 5 MHz EEPROM 100 1000000 Write/Erase Cycles 1 4000 4.096 k SYNCHRONOUS SERIAL SPI 10 µA 7 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm ATMEL CORP TSSOP TSSOP, TSSOP8,.25 8 compliant EAR99 8542.32.00.51
AT25320B-XPD-T
Microchip Technology Inc
Check for Price Yes Active 32.768 kbit 8 4KX8 5 V 5 MHz EEPROM 100 1000000 Write/Erase Cycles 1 1 4000 4.096 k SYNCHRONOUS 3-STATE SERIAL 5 V NO SPI 7 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms HARDWARE/SOFTWARE R-PDSO-G8 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP-8 compliant EAR99 8542.31.00.01