Filter Your Search
1 - 2 of 2 results
|
AT25320B-MAHL-T
Microchip Technology Inc
|
$0.5007 | Yes | Yes | Active | 32.768 kbit | 8 | 4KX8 | 5 V | 20 MHz | EEPROM | 2.5V TO 5.5V @ 10MHz AND 1.8V TO 5.5V @ 5MHz | 100 | 1000000 Write/Erase Cycles | 1 | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | 32 words | SERIAL | 5 V | SPI | 10 µA | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | 2 X 3 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
AT25320B-MAHL-T
Atmel Corporation
|
Check for Price | Yes | Transferred | 32.768 kbit | 8 | 4KX8 | 2.5 V | 20 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 6 µA | 10 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | ATMEL CORP | HVSON, SOLCC8,.11,20 | compliant | EAR99 | 8542.32.00.51 | Microchip | SON | 8 |