Filter Your Search
1 - 2 of 2 results
![]() |
AT25160T1-10TI-2.7T/R
Atmel Corporation
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 2.1 MHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 5 mm | 4.4 mm | ATMEL CORP | TSSOP | TSSOP, | 14 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
![]() |
AT25160T1-10TI-2.7
Atmel Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 2.1 MHz | EEPROM | DATA RETENTION > 100 YEARS | 100 | 1000000 Write/Erase Cycles | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 2 µA | 5 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G14 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 240 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 5 mm | 4.4 mm | ATMEL CORP | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | EAR99 | 8542.32.00.51 |