Parametric results for: AT25160-10PC-1.8 under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at2516010pc18
Select parts from the table below to compare.
Compare
Compare
AT25160-10PC-1.8
Atmel Corporation
Check for Price No Obsolete 16.384 kbit 8 2KX8 2.5 V 500 kHz EEPROM DATA RETENTION > 100 YEARS 100 1000000 Write/Erase Cycles 1 2000 2.048 k SYNCHRONOUS 3-STATE SERIAL SPI 100 nA 3.6 V 1.8 V CMOS COMMERCIAL 20 ms HARDWARE/SOFTWARE R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.33 mm 9.59 mm 7.62 mm ATMEL CORP DIP 0.300 INCH, PLASTIC, DIP-8 8 unknown EAR99 8542.32.00.51