Filter Your Search
1 - 2 of 2 results
|
AT25080B-MAPDGV-E
Microchip Technology Inc
|
Check for Price | Active | 8.192 kbit | 8 | 1KX8 | 5 V | 5 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | 5 V | SPI | 13 µA | 7 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | e4 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | UDFN-8 | compliant | EAR99 | 8542.32.00.51 | ||
|
AT25080B-MAPDGV-E
Atmel Corporation
|
Check for Price | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | EEPROM | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | R-PDSO-N8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | ATMEL CORP | HVSON, | unknown | EAR99 | 8542.32.00.51 |