Parametric results for: AT25080B-MAHL-T under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: at25080bmahlt
Select parts from the table below to compare.
Compare
Compare
AT25080B-MAHL-T
Microchip Technology Inc
$0.4900 Yes Yes Active 8.192 kbit 8 1KX8 5 V 20 MHz EEPROM 2.5V TO 5.5V @ 10MHz AND 1.8V TO 5.5V @ 5MHz 100 1000000 Write/Erase Cycles 1 1 1000 1.024 k SYNCHRONOUS SERIAL SPI 10 µA 10 µA 5.5 V 4.5 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm MICROCHIP TECHNOLOGY INC 3 X 2 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 compliant EAR99 8542.31.00.01 Microchip
AT25080B-MAHL-T
Atmel Corporation
Check for Price Yes Transferred 8.192 kbit 8 1KX8 2.5 V 5 MHz EEPROM 100 1000000 Write/Erase Cycles 1 1000 1.024 k SYNCHRONOUS SERIAL SPI 10 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e4 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm ATMEL CORP HVSON, SOLCC8,.11,20 compliant EAR99 8542.32.00.51 SON 8