Filter Your Search
1 - 2 of 2 results
|
AT25040B-MAHL-E
Microchip Technology Inc
|
$0.4185 | Yes | Active | 4.096 kbit | 8 | 512X8 | 5 V | 20 MHz | EEPROM | ALSO OPERATES AT MIN 1.8 V AT 5 MHZ | 100 | 1000000 Write/Erase Cycles | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | NO | SPI | 500 nA | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | 2 X 3 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-229, UDFN-8 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||
|
AT25040B-MAHL-E
Atmel Corporation
|
Check for Price | Transferred | 4.096 kbit | 8 | 512X8 | 5 V | 20 MHz | EEPROM | ALSO OPERATES AT MIN 1.8 V AT 5 MHZ | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | ATMEL CORP | HVSON, | unknown | EAR99 | 8542.32.00.51 | Microchip |