Parametric results for: AT24C64N-10SI under EEPROMs

Filter Your Search

1 - 8 of 8 results

|
-
-
-
Manufacturer Part Number: at24c64n10si
Select parts from the table below to compare.
Compare
Compare
AT24C64N-10SI-1.8T/R
Atmel Corporation
Check for Price No No Obsolete 65.536 kbit 8 8KX8 5 V 100 kHz EEPROM 2-WIRE SERIAL INTERFACE 1 8000 8.192 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 5.5 V 1.8 V CMOS INDUSTRIAL 20 ms R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ATMEL CORP SOIC SOP, 8 compliant EAR99 8542.32.00.51
AT24C64N-10SI-1.8
Atmel Corporation
Check for Price No No Obsolete 65.536 kbit 8 8KX8 2.5 V 100 kHz EEPROM DATA RETENTION: 100 YEARS 100 1000000 Write/Erase Cycles 1010DDDR 1 8000 8.192 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 100 nA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 20 ms HARDWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ATMEL CORP SOIC 0.150 INCH, PLASTIC, MS-012, SOIC-8 8 compliant EAR99 8542.32.00.51
AT24C64N-10SIT/R
Atmel Corporation
Check for Price Obsolete 65.536 kbit 8 8KX8 5 V 400 kHz EEPROM 2-WIRE SERIAL INTERFACE 1 8000 8.192 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ATMEL CORP SOIC SOP, 8 unknown EAR99 8542.32.00.51
AT24C64N-10SI
Atmel Corporation
Check for Price No No Obsolete 65.536 kbit 8 8KX8 5 V 400 kHz EEPROM DATA RETENTION: 100 YEARS 100 1000000 Write/Erase Cycles 1010DDDR 1 8000 8.192 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 35 µA 3 µA 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms HARDWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.73 mm 4.89 mm 3.9 mm ATMEL CORP SOIC 0.150 INCH, PLASTIC, SOIC-8 8 compliant EAR99 8542.32.00.51
AT24C64N-10SI-2.7T/R
Atmel Corporation
Check for Price No No Obsolete 65.536 kbit 8 8KX8 5 V 100 kHz EEPROM 2-WIRE SERIAL INTERFACE 1 8000 8.192 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 5.5 V 2.7 V CMOS INDUSTRIAL 10 ms R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ATMEL CORP SOIC SOP, 8 compliant EAR99 8542.32.00.51
AT24C64N-10SI-2.5T/R
Atmel Corporation
Check for Price Obsolete 65.536 kbit 8 8KX8 5 V 100 kHz EEPROM 2-WIRE SERIAL INTERFACE 1 8000 8.192 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 5.5 V 2.5 V CMOS INDUSTRIAL 10 ms R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ATMEL CORP SOIC SOP, 8 unknown EAR99 8542.32.00.51
AT24C64N-10SI-2.5
Atmel Corporation
Check for Price No No Obsolete 65.536 kbit 8 8KX8 2.7 V 100 kHz EEPROM DATA RETENTION: 100 YEARS 100 1000000 Write/Erase Cycles 1010DDDR 1 8000 8.192 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 500 nA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 10 ms HARDWARE R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.73 mm 4.89 mm 3.9 mm ATMEL CORP SOIC 0.150 INCH, PLASTIC, SOIC-8 8 compliant EAR99 8542.32.00.51
AT24C64N-10SI-2.7
Atmel Corporation
Check for Price No No Obsolete 65.536 kbit 8 8KX8 3 V 100 kHz EEPROM DATA RETENTION: 100 YEARS 100 1000000 Write/Erase Cycles 1010DDDR 1 8000 8.192 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 500 nA 3 µA 5.5 V 2.7 V CMOS INDUSTRIAL 10 ms HARDWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ATMEL CORP SOIC 0.150 INCH, PLASTIC, MS-012, SOIC-8 8 compliant EAR99 8542.32.00.51