Filter Your Search
1 - 2 of 2 results
|
AT24C64D-U2UM0B-T
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 2.5 V | 1 MHz | EEPROM | ALSO OPERATES 1.7V AT 400 KHZ | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | X-PBGA-B4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | VFBGA | UNSPECIFIED | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 330 µm | MICROCHIP TECHNOLOGY INC | 0.40 MM PITCH, GREEN, WLCSP-4 | compliant | EAR99 | 8542.32.00.51 | ||
|
AT24C64D-U2UM0B-T
Atmel Corporation
|
Check for Price | Transferred | 65.536 kbit | 8 | 8KX8 | 2.5 V | 1 MHz | EEPROM | ALSO OPERATES 1.7V AT 400 KHZ | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | X-PBGA-B4 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | VFBGA | UNSPECIFIED | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 330 µm | ATMEL CORP | VFBGA, | unknown | EAR99 | 8542.32.00.51 |