Filter Your Search
1 - 2 of 2 results
|
AT24C64AY1-10Y1-2.7
Atmel Corporation
|
Check for Price | No | Transferred | 65.536 kbit | 8 | 8KX8 | 3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 2 µA | 3 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 20 ms | HARDWARE | R-XDSO-N8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | UNSPECIFIED | VSON | SOLCC8,.2,25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 650 µm | DUAL | 900 µm | 4.9 mm | 3 mm | ATMEL CORP | SOIC | VSON, SOLCC8,.2,25 | 8 | compliant | EAR99 | 8542.32.00.51 | ||
|
AT24C64AY1-10Y1-2.7
Microchip Technology Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 2 µA | 3 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 20 ms | HARDWARE | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | VSON | SOLCC8,.2,25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 900 µm | 4.9 mm | 3 mm | MICROCHIP TECHNOLOGY INC | 4.90 X 3 MM, MAP-8 | unknown | EAR99 | 8542.32.00.51 |