Parametric results for: AT24C64A under EEPROMs

Filter Your Search

1 - 10 of 39 results

All Filters
|
0.769.2710.763579.271
-
851258595105115125
-
1.831.82.42.73
-
Manufacturer Part Number: at24c64a
Select parts from the table below to compare.
Compare
Select Parts Part Number
AT24C64AY1-10Y1-2.7
Atmel Corporation
AT24C64A-W2.7-11
Atmel Corporation
AT24C64AY1-10Y1-2.7
Microchip Technology Inc
AT24C64A-10PI-2.7
Atmel Corporation
AT24C64A-10TQ-2.7
Atmel Corporation
AT24C64AN-10SJ-1.8
Atmel Corporation
AT24C64AY6-10YH-1.8
Atmel Corporation
AT24C64AN-10SN-2.7
Atmel Corporation
AT24C64AY1-10YI-2.7
Atmel Corporation
AT24C64A-10PE-2.7
Atmel Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Memory Density
Memory Width Organization Supply Voltage-Nom (Vsup)
Clock Frequency-Max (fCLK) Memory IC Type
Data Retention Time-Min
Endurance
I2C Control Byte
Number of Functions Number of Words Code Number of Words Operating Mode
Parallel/Serial
Serial Bus Type
Standby Current-Max
Supply Current-Max
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Technology Temperature Grade
Write Cycle Time-Max (tWC)
Write Protection
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Length
Width
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
No Transferred 65.536 kbit 8 8KX8 3 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 2 µA 3 µA 5.5 V 2.7 V CMOS INDUSTRIAL 20 ms HARDWARE R-XDSO-N8 Not Qualified e0 85 °C -40 °C 8 UNSPECIFIED VSON SOLCC8,.2,25 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Tin/Lead (Sn/Pb) NO LEAD 650 µm DUAL 900 µm 4.9 mm 3 mm ATMEL CORP SOIC VSON, SOLCC8,.2,25 8 compliant EAR99 8542.32.00.51
Obsolete 65.536 kbit 8 8KX8 3 V 400 kHz EEPROM 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 5.5 V 2.7 V CMOS INDUSTRIAL 20 ms X-XUUC-N Not Qualified 85 °C -40 °C UNSPECIFIED DIE UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER ATMEL CORP DIE DIE, unknown EAR99 8542.32.00.51
No Obsolete 65.536 kbit 8 8KX8 3 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 2 µA 3 µA 5.5 V 2.7 V CMOS INDUSTRIAL 20 ms HARDWARE R-XDSO-N8 Not Qualified 85 °C -40 °C 8 UNSPECIFIED VSON SOLCC8,.2,25 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 650 µm DUAL 900 µm 4.9 mm 3 mm MICROCHIP TECHNOLOGY INC 4.90 X 3 MM, MAP-8 unknown EAR99 8542.32.00.51
No Obsolete 65.536 kbit 8 8KX8 3 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 2 µA 3 µA 5.5 V 2.7 V CMOS INDUSTRIAL 20 ms HARDWARE R-PDIP-T8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm ATMEL CORP DIP 0.300 INCH, PLASTIC, MS-001BA, DIP-8 8 unknown EAR99 8542.32.00.51
Yes Yes Obsolete 65.536 kbit 8 8KX8 3 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 3 µA 3 µA 5.5 V 2.7 V CMOS AUTOMOTIVE 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm ATMEL CORP TSSOP 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 8 compliant EAR99 8542.32.00.51
Yes Yes Obsolete 65.536 kbit 8 8KX8 2.5 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 20 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ATMEL CORP SOIC SOP, SOP8,.25 8 compliant EAR99 8542.32.00.51
Yes Obsolete 65.536 kbit 8 8KX8 2.5 V 400 kHz EEPROM 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 5.5 V 1.8 V CMOS INDUSTRIAL 20 ms R-XDSO-N8 Not Qualified e4 85 °C -40 °C 8 UNSPECIFIED HVSSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm ATMEL CORP SON 2 X 3 MM, 0.50 MM PITCH, GREEN, MO-229, DFN-8 8 unknown EAR99 8542.32.00.51
Yes Yes Obsolete 65.536 kbit 8 8KX8 3 V 400 kHz EEPROM 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 5.5 V 2.7 V CMOS AUTOMOTIVE 5 ms R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm ATMEL CORP SOIC SOP, 8 compliant EAR99 8542.32.00.51
No Obsolete 65.536 kbit 8 8KX8 3 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 2 µA 3 µA 5.5 V 2.7 V CMOS INDUSTRIAL 20 ms HARDWARE R-XDSO-N8 Not Qualified e0 1 85 °C -40 °C 8 UNSPECIFIED VSON SOLCC8,.2,25 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES TIN LEAD NO LEAD 650 µm DUAL 900 µm 4.9 mm 3 mm ATMEL CORP SOIC 4.90 X 3 MM, MAP-8 8 compliant EAR99 8542.32.00.51
No No Obsolete 65.536 kbit 8 8KX8 3 V 400 kHz EEPROM 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 5.5 V 2.7 V CMOS AUTOMOTIVE 5 ms R-PDIP-T8 Not Qualified e0 1 125 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm ATMEL CORP DIP DIP, 8 compliant EAR99 8542.32.00.51
Compare
AT24C64AY1-10Y1-2.7
Atmel Corporation
Check for Price No Transferred 65.536 kbit 8 8KX8 3 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 2 µA 3 µA 5.5 V 2.7 V CMOS INDUSTRIAL 20 ms HARDWARE R-XDSO-N8 Not Qualified e0 85 °C -40 °C 8 UNSPECIFIED VSON SOLCC8,.2,25 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Tin/Lead (Sn/Pb) NO LEAD 650 µm DUAL 900 µm 4.9 mm 3 mm ATMEL CORP SOIC VSON, SOLCC8,.2,25 8 compliant EAR99 8542.32.00.51
AT24C64A-W2.7-11
Atmel Corporation
Check for Price Obsolete 65.536 kbit 8 8KX8 3 V 400 kHz EEPROM 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 5.5 V 2.7 V CMOS INDUSTRIAL 20 ms X-XUUC-N Not Qualified 85 °C -40 °C UNSPECIFIED DIE UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER ATMEL CORP DIE DIE, unknown EAR99 8542.32.00.51
AT24C64AY1-10Y1-2.7
Microchip Technology Inc
Check for Price No Obsolete 65.536 kbit 8 8KX8 3 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 2 µA 3 µA 5.5 V 2.7 V CMOS INDUSTRIAL 20 ms HARDWARE R-XDSO-N8 Not Qualified 85 °C -40 °C 8 UNSPECIFIED VSON SOLCC8,.2,25 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 650 µm DUAL 900 µm 4.9 mm 3 mm MICROCHIP TECHNOLOGY INC 4.90 X 3 MM, MAP-8 unknown EAR99 8542.32.00.51
AT24C64A-10PI-2.7
Atmel Corporation
Check for Price No Obsolete 65.536 kbit 8 8KX8 3 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 2 µA 3 µA 5.5 V 2.7 V CMOS INDUSTRIAL 20 ms HARDWARE R-PDIP-T8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm ATMEL CORP DIP 0.300 INCH, PLASTIC, MS-001BA, DIP-8 8 unknown EAR99 8542.32.00.51
AT24C64A-10TQ-2.7
Atmel Corporation
Check for Price Yes Yes Obsolete 65.536 kbit 8 8KX8 3 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 3 µA 3 µA 5.5 V 2.7 V CMOS AUTOMOTIVE 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm ATMEL CORP TSSOP 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 8 compliant EAR99 8542.32.00.51
AT24C64AN-10SJ-1.8
Atmel Corporation
Check for Price Yes Yes Obsolete 65.536 kbit 8 8KX8 2.5 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 20 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ATMEL CORP SOIC SOP, SOP8,.25 8 compliant EAR99 8542.32.00.51
AT24C64AY6-10YH-1.8
Atmel Corporation
Check for Price Yes Obsolete 65.536 kbit 8 8KX8 2.5 V 400 kHz EEPROM 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 5.5 V 1.8 V CMOS INDUSTRIAL 20 ms R-XDSO-N8 Not Qualified e4 85 °C -40 °C 8 UNSPECIFIED HVSSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm ATMEL CORP SON 2 X 3 MM, 0.50 MM PITCH, GREEN, MO-229, DFN-8 8 unknown EAR99 8542.32.00.51
AT24C64AN-10SN-2.7
Atmel Corporation
Check for Price Yes Yes Obsolete 65.536 kbit 8 8KX8 3 V 400 kHz EEPROM 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 5.5 V 2.7 V CMOS AUTOMOTIVE 5 ms R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm ATMEL CORP SOIC SOP, 8 compliant EAR99 8542.32.00.51
AT24C64AY1-10YI-2.7
Atmel Corporation
Check for Price No Obsolete 65.536 kbit 8 8KX8 3 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 2 µA 3 µA 5.5 V 2.7 V CMOS INDUSTRIAL 20 ms HARDWARE R-XDSO-N8 Not Qualified e0 1 85 °C -40 °C 8 UNSPECIFIED VSON SOLCC8,.2,25 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES TIN LEAD NO LEAD 650 µm DUAL 900 µm 4.9 mm 3 mm ATMEL CORP SOIC 4.90 X 3 MM, MAP-8 8 compliant EAR99 8542.32.00.51
AT24C64A-10PE-2.7
Atmel Corporation
Check for Price No No Obsolete 65.536 kbit 8 8KX8 3 V 400 kHz EEPROM 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 5.5 V 2.7 V CMOS AUTOMOTIVE 5 ms R-PDIP-T8 Not Qualified e0 1 125 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm ATMEL CORP DIP DIP, 8 compliant EAR99 8542.32.00.51