Parametric results for: AT24C6410PC2 under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: at24c6410pc2
Select parts from the table below to compare.
Compare
Compare
AT24C64-10PC-2.5
Atmel Corporation
Check for Price No Obsolete 65.536 kbit 8 8KX8 2.7 V 100 kHz EEPROM DATA RETENTION: 100 YEARS 100 1000000 Write/Erase Cycles 1010DDDR 1 8000 8.192 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 500 nA 3 µA 5.5 V 2.5 V CMOS COMMERCIAL 10 ms HARDWARE R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.33 mm 9.59 mm 7.62 mm ATMEL CORP DIP 0.300 INCH, PLASTIC, DIP-8 8 compliant EAR99 8542.32.00.51
AT24C64-10PC-2.7
Atmel Corporation
Check for Price No Obsolete 65.536 kbit 8 8KX8 3 V 100 kHz EEPROM DATA RETENTION: 100 YEARS 100 1000000 Write/Erase Cycles 1010DDDR 1 8000 8.192 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 500 nA 3 µA 5.5 V 2.7 V CMOS COMMERCIAL 10 ms HARDWARE R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.33 mm 9.59 mm 7.62 mm ATMEL CORP DIP 0.300 INCH, PLASTIC, DIP-8 8 compliant EAR99 8542.32.00.51