Filter Your Search
1 - 2 of 2 results
|
AT24C512SC-09AT-2.7
Atmel Corporation
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 3 V | 400 kHz | EEPROM | 40 | 100000 Write/Erase Cycles | 1010000R | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | I2C | 600 nA | 3 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | X-XXMA-X8 | Not Qualified | 70 °C | 8 | UNSPECIFIED | MODULE,8LEAD,.5 | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | ATMEL CORP | CARD | , MODULE,8LEAD,.5 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||
|
AT24C512SC-09AT
Atmel Corporation
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 3 V | 100 kHz | EEPROM | 40 | 100000 Write/Erase Cycles | 1010000R | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | I2C | 2 µA | 3 µA | 5.5 V | 2.7 V | CMOS | OTHER | 5 ms | R-XXMA-X8 | Not Qualified | 1 | 70 °C | -40 °C | 8 | UNSPECIFIED | MODULE,8LEAD,.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | ATMEL CORP | CARD | , MODULE,8LEAD,.5 | 8 | unknown | EAR99 | 8542.32.00.51 |