Parametric results for: AT24C32W10SC under EEPROMs

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: at24c32w10sc
Select parts from the table below to compare.
Compare
Compare
AT24C32W-10SC-2.5T/R
Atmel Corporation
Check for Price Obsolete 32.768 kbit 8 4KX8 5 V 100 kHz EEPROM 2-WIRE SERIAL INTERFACE 1 4000 4.096 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 5.5 V 2.5 V CMOS COMMERCIAL 10 ms R-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.03 mm 5.31 mm 5.27 mm ATMEL CORP SOIC SOP, 8 unknown EAR99 8542.32.00.51
AT24C32W-10SC-2.5
Atmel Corporation
Check for Price No Obsolete 32.768 kbit 8 4KX8 2.7 V 100 kHz EEPROM DATA RETENTION: 100 YEARS 100 1000000 Write/Erase Cycles 1010DDDR 1 4000 4.096 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 500 nA 3 µA 5.5 V 2.5 V CMOS COMMERCIAL 10 ms HARDWARE R-PDSO-G8 Not Qualified e0 1 70 °C 240 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.03 mm 5.31 mm 5.27 mm ATMEL CORP SOIC 0.200 INCH, EIAJ, PLASTIC, SOIC-8 8 compliant EAR99 8542.32.00.51
AT24C32W-10SC-1.8
Atmel Corporation
Check for Price No Obsolete 32.768 kbit 8 4KX8 2.5 V 100 kHz EEPROM DATA RETENTION: 100 YEARS 100 1000000 Write/Erase Cycles 1010DDDR 1 4000 4.096 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 100 nA 3 µA 5.5 V 1.8 V CMOS COMMERCIAL 20 ms HARDWARE R-PDSO-G8 Not Qualified e0 1 70 °C 240 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.03 mm 5.31 mm 5.27 mm ATMEL CORP SOIC 0.200 INCH, EIAJ, PLASTIC, SOIC-8 8 compliant EAR99 8542.32.00.51
AT24C32W-10SC-2.7
Atmel Corporation
Check for Price No Obsolete 32.768 kbit 8 4KX8 3 V 100 kHz EEPROM DATA RETENTION: 100 YEARS 100 1000000 Write/Erase Cycles 1010DDDR 1 4000 4.096 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 500 nA 3 µA 5.5 V 2.7 V CMOS COMMERCIAL 10 ms HARDWARE R-PDSO-G8 Not Qualified e0 1 70 °C 240 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.03 mm 5.31 mm 5.27 mm ATMEL CORP SOIC 0.200 INCH, EIAJ, PLASTIC, SOIC-8 8 compliant EAR99 8542.32.00.51
AT24C32W-10SC-2.7T/R
Atmel Corporation
Check for Price Obsolete 32.768 kbit 8 4KX8 5 V 100 kHz EEPROM 2-WIRE SERIAL INTERFACE 1 4000 4.096 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 5.5 V 2.7 V CMOS COMMERCIAL 10 ms R-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.03 mm 5.31 mm 5.27 mm ATMEL CORP SOIC SOP, 8 unknown EAR99 8542.32.00.51
AT24C32W-10SC
Atmel Corporation
Check for Price No Obsolete 32.768 kbit 8 4KX8 5 V 400 kHz EEPROM DATA RETENTION: 100 YEARS 100 1000000 Write/Erase Cycles 1010DDDR 1 4000 4.096 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 35 µA 3 µA 5.5 V 4.5 V CMOS COMMERCIAL 10 ms HARDWARE R-PDSO-G8 Not Qualified e0 1 70 °C 240 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.03 mm 5.31 mm 5.27 mm ATMEL CORP SOIC 0.200 INCH, EIAJ, PLASTIC, SOIC-8 8 compliant EAR99 8542.32.00.51
AT24C32W-10SC-1.8T/R
Atmel Corporation
Check for Price Obsolete 32.768 kbit 8 4KX8 5 V 100 kHz EEPROM 2-WIRE SERIAL INTERFACE 1 4000 4.096 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 5.5 V 1.8 V CMOS COMMERCIAL 20 ms R-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.03 mm 5.31 mm 5.27 mm ATMEL CORP SOIC SOP, 8 unknown EAR99 8542.32.00.51
AT24C32W-10SCT/R
Atmel Corporation
Check for Price Obsolete 32.768 kbit 8 4KX8 5 V 400 kHz EEPROM 2-WIRE SERIAL INTERFACE 1 4000 4.096 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 5.5 V 4.5 V CMOS COMMERCIAL 10 ms R-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.03 mm 5.31 mm 5.27 mm ATMEL CORP SOIC SOP, 8 unknown EAR99 8542.32.00.51