Filter Your Search
1 - 2 of 2 results
|
AT24C256C-XHL-T
Microchip Technology Inc
|
$0.3807 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 3 V | 1 MHz | EEPROM | ALSO OPERATES 1.7V TO 5.5V @0.4MHZ | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 3 V | I2C | 6 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | |||||||
|
AT24C256C-XHL-T
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 2.5 V | 1 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ATMEL CORP | compliant | Microchip | TSSOP | 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | 8 | EAR99 | 8542.32.00.51 |