Filter Your Search
1 - 2 of 2 results
|
AT24C256BW-SH-B
Microchip Technology Inc
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 3 V | 1 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | 3 V | 2-WIRE | 6 µA | 3 µA | 5.5 V | 1.8 V | CMOS | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | Microchip | |||||||||||||||
|
AT24C256BW-SH-B
Atmel Corporation
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 2.5 V | 1 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 3.6 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ATMEL CORP | 0.209 INCH, HALOGEN FREE AND LEAD FREE, PLASTIC, EIAJ, SOIC-8 | compliant | Microchip | SOIC | 8 | EAR99 | 8542.32.00.51 |