Parametric results for: AT24C21-10PC-2.5 under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at24c2110pc25
Select parts from the table below to compare.
Compare
Compare
AT24C21-10PC-2.5
Atmel Corporation
Check for Price No Obsolete 1.024 kbit 8 128X8 3.3 V 100 kHz EEPROM 2-WIRE SERIAL INTERFACE 100 1000000 Write/Erase Cycles 1010XXXR 1 128 128 words SYNCHRONOUS OPEN-DRAIN SERIAL I2C 4 µA 3 µA 5.5 V 2.5 V CMOS COMMERCIAL 10 ms R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.33 mm 9.59 mm 7.62 mm ATMEL CORP DIP 0.300 INCH, PLASTIC, DIP-8 8 unknown EAR99 8542.32.00.51