Filter Your Search
1 - 1 of 1 results
|
AT24C164-10SU-2.7T/R
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 kHz | EEPROM | 2-WIRE SERIAL INTERFACE | 1 | 2000 | 2.048 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ATMEL CORP | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 |