Filter Your Search
1 - 1 of 1 results
|
AT24C16-10TC-1.8
Atmel Corporation
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 2.5 V | 100 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 3 µA | 3 µA | 5.5 V | 1.8 V | CMOS | COMMERCIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ATMEL CORP | SOIC | TSSOP, TSSOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 |