Filter Your Search
1 - 2 of 2 results
|
AT24C128-10PU-1.8
Atmel Corporation
|
Check for Price | Yes | Obsolete | 131.072 kbit | 8 | 16KX8 | 2.5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 10100DDR | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 200 nA | 3.6 V | 1.8 V | CMOS | INDUSTRIAL | 20 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | ATMEL CORP | DIP | 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
AT24C128-10PU-1.8
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 1 MHz | EEPROM | ALSO OPERATES AT 0.1MHZ AT 1.8VMIN SUPPLY | 40 | 1000000 Write/Erase Cycles | 10100DDR | 1 | 16000 | 16.384 k | SYNCHRONOUS | 64 words | SERIAL | 5 V | I2C | 2 µA | 3 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 20 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | unknown |