Parametric results for: AT24C08C-PUM under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: at24c08cpum
Select parts from the table below to compare.
Compare
Compare
AT24C08C-PUM
Microchip Technology Inc
$0.5974 Yes Yes Active 8.192 kbit 8 1KX8 5 V 1 MHz EEPROM 100 1000000 Write/Erase Cycles 1010DXXR 1 1 1000 1.024 k SYNCHRONOUS OPEN-DRAIN SERIAL 5 V I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDIP-T8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP-8 compliant EAR99 8542.32.00.51 2016-12-07 Microchip
AT24C08C-PUM
Atmel Corporation
Check for Price Yes Yes Transferred 8.192 kbit 8 1KX8 5 V 1 MHz EEPROM 100 1000000 Write/Erase Cycles 1010DXXR 1 1000 1.024 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDIP-T8 Not Qualified e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm ATMEL CORP DIP, DIP8,.3 compliant EAR99 8542.32.00.51 Microchip DIP 8