Parametric results for: AT24C01A-10PI-1.8 under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at24c01a10pi18
Select parts from the table below to compare.
Compare
Compare
AT24C01A-10PI-1.8
Atmel Corporation
Check for Price No Obsolete 1.024 kbit 8 128X8 2.5 V 100 kHz EEPROM DATA RETENTION = 100 YEARS 100 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS OPEN-DRAIN SERIAL I2C 3 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDIP-T8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm ATMEL CORP DIP 0.300 INCH, PLASTIC, MS-001BA, DIP-8 8 compliant EAR99 8542.32.00.51