Filter Your Search
1 - 2 of 2 results
|
AT22V10L-40DM/883
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 22 | 10 | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | CMOS | PAL-TYPE | 22 MHz | 132 | MACROCELL | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ATMEL CORP | DIP, DIP24,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
|
AT22V10L-40DM/883
Teledyne e2v
|
Check for Price | Active | 5 V | 22 | 10 | 11 | 10 | UV PLD | MIL-STD-883 Class B | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | NO | NO | 132 | MACROCELL | 5.5 V | 4.5 V | R-CDIP-T24 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | E2V TECHNOLOGIES PLC | , | compliant | 3A001.A.2.C | 8542.39.00.01 |