Parametric results for: AT22V10B-10JC under Programmable Logic Devices

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at22v10b10jc
Select parts from the table below to compare.
Compare
Compare
AT22V10B-10JC
Atmel Corporation
Check for Price No Obsolete 5 V 10 ns 22 10 11 10 OT PLD COMMERCIAL SQUARE CMOS 11 DEDICATED INPUTS, 10 I/O 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS PAL-TYPE 83 MHz 132 MACROCELL 5.5 V 4.5 V S-PQCC-J28 Not Qualified e0 2 70 °C 225 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.57 mm ATMEL CORP LCC QCCJ, LDCC28,.5SQ 28 unknown 8542.39.00.01