Filter Your Search
1 - 1 of 1 results
|
AT17LV010A-10QC
Atmel Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 15 MHz | CONFIGURATION MEMORY | ALSO OPERATES AT 5V SUPPLY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 10 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | HARDWARE | S-PQFP-G32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | QFP | 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, MS-026ABA, PLASTIC, TQFP-32 | 32 | compliant | EAR99 | 8542.32.00.51 |